
* Images are for reference only
EMC2303-1-KP-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC2303-1-KP-TR
- JLCPCB Part #
- C621414
- Package
- TQFN-12-EP(4x4)
- Description
- -40℃~+125℃ 3V~3.6V SMBus TQFN-12-EP(4x4) Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.9370
10+
$2.5000
30+
$2.2413
100+
$1.9794
500+
$1.8589
1000+
$1.8043
Related Products
Welcome back, may I help you?