
* Images are for reference only
EMC1814T-2E/9R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1814T-2E/9R
- JLCPCB Part #
- C625048
- Package
- DFN-10-EP(3x3)
- Description
- 1.62V~3.6V 11bit 25ms 75uA I2C ±1℃ DFN-10-EP(3x3) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7511
10+
$0.6073
30+
$0.5346
100+
$0.4636
500+
$0.4200
1000+
$0.3990
Related Products
Welcome back, may I help you?