
* Images are for reference only
EMC1812T-1E/RW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1812T-1E/RW
- JLCPCB Part #
- C625041
- Package
- WDFN-8-EP(2x2)
- Description
- 1.62V~3.6V 11bit 25ms 75uA I2C ±1℃ WDFN-8-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5348
10+
$0.4220
30+
$0.3737
100+
$0.3125
500+
$0.2867
1000+
$0.2706
Related Products
Welcome back, may I help you?