
* Images are for reference only
MIC5259-4.75YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5259-4.75YML-TR
- JLCPCB Part #
- C621981
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃ 1 150uA 300mA 4.75V 550mV@(300mA) 6V Fixed Over Current Protection、Over Temperature Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2090
200+
$0.4689
500+
$0.4528
1000+
$0.4448
Related Products
Welcome back, may I help you?