
* Images are for reference only
PIC18LF26K83-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF26K83-E/ML
- JLCPCB Part #
- C640078
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~3.6V 12bit 1KB 25 4KB 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8948
200+
$1.1207
500+
$1.0805
1000+
$1.0613
Related Products
Welcome back, may I help you?