
* Images are for reference only
DSC1224DL1-100M0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1224DL1-100M0000
- JLCPCB Part #
- C17358024
- Package
- SMD2520-6P
- Description
- -40℃~+105℃ 100MHz 2.25V~3.63V 40mA HCSL ±50ppm SMD2520-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9897
140+
$2.3905
560+
$2.3102
980+
$2.2717
Welcome back, may I help you?