
* Images are for reference only
PIC18F45Q10-I/MP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45Q10-I/MP
- JLCPCB Part #
- C638927
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 2.25KB 256Byte 32KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.9316
10+
$2.8672
30+
$2.8237
100+
$2.7802
Welcome back, may I help you?