
* Images are for reference only
MIC5209BU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5209BU
- JLCPCB Part #
- C3744332
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 130uA 16V 2.5V~5V 500mA 500mV@(500mA) 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8070
200+
$0.3125
500+
$0.3029
1000+
$0.2964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?