
* Images are for reference only
DSC1203NI1-100M0000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1203NI1-100M0000
- JLCPCB Part #
- C17414098
- Package
- VDFN-6-EP
- Description
- -40℃~+85℃ 100MHz 2.25V~3.63V 32mA LVDS ±50ppm VDFN-6-EP Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4649
200+
$2.5802
500+
$2.4930
1000+
$2.4510
Welcome back, may I help you?