This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1123CI5-233.2090

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1123CI5-233.2090
JLCPCB Part #
C617186
Package
SMD
Description
-40℃~+85℃ 2.25V~3.63V 233.209MHz 32mA LVDS ±10ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7184
200+ $2.2139
500+ $2.1352
1000+ $2.0967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons