
* Images are for reference only
DSC1105DL1-027.0000T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1105DL1-027.0000T
- JLCPCB Part #
- C610631
- Package
- SMD2520-6P
- Description
- -40℃~+105℃ 2.25V~3.6V 27MHz 4.5mA CMOS ±50ppm SMD2520-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4866
200+
$0.5764
500+
$0.5555
1000+
$0.5459
Welcome back, may I help you?