
* Images are for reference only
DSC1103CI1-100.0000T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1103CI1-100.0000T
- JLCPCB Part #
- C17578682
- Package
- SMD
- Description
- -40℃~+85℃ 100MHz 2.25V~3.63V 32mA LVDS ±50ppm SMD Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6108
200+
$2.2385
500+
$2.1643
1000+
$2.1271
Welcome back, may I help you?