
* Images are for reference only
DSC1103AI5-250.0000T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1103AI5-250.0000T
- JLCPCB Part #
- C17378036
- Package
- SMD-6
- Description
- -40℃~+85℃ 2.25V~3.63V 250MHz 32mA LVDS ±10ppm SMD-6 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9484
200+
$3.5704
500+
$3.4516
1000+
$3.3922
Welcome back, may I help you?