
* Images are for reference only
DSC1101CL3-PROG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC1101CL3-PROG
- JLCPCB Part #
- C6022223
- Package
- VDFN-6
- Description
- -40℃~+105℃ 170MHz 2.25V~3.6V 35mA CMOS ±20ppm VDFN-6 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9305
220+
$1.1697
550+
$1.1311
990+
$1.1118
Welcome back, may I help you?