
* Images are for reference only
CDLL4684E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4684E3/TR
- JLCPCB Part #
- C3732558
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 3.3V 500mW 7.5uA@1.5V ±5% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0992
200+
$1.5872
500+
$1.5308
1000+
$1.5034
Welcome back, may I help you?