
* Images are for reference only
BZV55C3V3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- BZV55C3V3/TR
- JLCPCB Part #
- C5566356
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 3.1V~3.5V 3.3V 5uA@1V 95Ω DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 304
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6244
304+
$3.0424
608+
$2.9409
912+
$2.8910
Welcome back, may I help you?