
* Images are for reference only
AVR64DD20-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR64DD20-I/SO
- JLCPCB Part #
- C5556128
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 16 24MHz 256Byte 64KB 8 Bit 8KB AVR Built-in+External FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0312
190+
$1.6090
494+
$1.5558
988+
$1.5285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?