
* Images are for reference only
AVR64DA64T-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR64DA64T-E/MR
- JLCPCB Part #
- C3228618
- Package
- VQFN-64(9x9)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 12bit 24MHz 512Byte 55 64KB 8 Bit 8KB AVR Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8293
200+
$1.0958
500+
$1.0572
1000+
$1.0379
Welcome back, may I help you?