
* Images are for reference only
PIC12LF1552T-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC12LF1552T-I/SN
- JLCPCB Part #
- C624040
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 256Byte 3.5KB 32MHz 5 8 Bit Built-in FLASH PIC SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6120
10+
$1.3326
30+
$1.1801
100+
$1.0051
500+
$0.9280
1000+
$0.8943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?