This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVR32DD28-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
AVR32DD28-I/SO
JLCPCB Part #
C7078500
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1.8V~5.5V 10bit 12bit 22 24MHz 256Byte 32KB 4KB 8 Bit AVR Built-in+External FLASH SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4827
189+ $1.3909
513+ $1.3442
999+ $1.3217

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons