
* Images are for reference only
2N3775
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3775
- JLCPCB Part #
- C6404325
- Package
- TO-5AA
- Description
- 1A 5W 60V PNP TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.5448
200+
$32.1390
500+
$31.0647
1000+
$30.5347
Related Products
Welcome back, may I help you?