
* Images are for reference only
AVR32DA28-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR32DA28-I/SP
- JLCPCB Part #
- C3235566
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 23 24MHz 32KB 4KB 512Byte 8 Bit AVR Built-in FLASH SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7170
200+
$1.0517
500+
$1.0147
1000+
$0.9970
Related Products
Welcome back, may I help you?