
* Images are for reference only
ATMEGA164P-A15AZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA164P-A15AZ
- JLCPCB Part #
- C3226457
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃ 10bit 16KB 16MHz 1KB 2.7V~5.5V 32 512Byte 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7218
200+
$1.8271
500+
$1.7629
1500+
$1.7324
Welcome back, may I help you?