This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVR16DD32-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
AVR16DD32-E/PT
JLCPCB Part #
C20290562
Package
TQFP-32(7x7)
Description
-40℃~+125℃ 1.8V~5.5V 16KB 24MHz 256Byte 26 2KB 8 Bit AVR Built-in+External FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4334
250+ $1.3705
500+ $1.3255
1000+ $1.3030

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons