
* Images are for reference only
PIC18LF24J50T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF24J50T-I/ML
- JLCPCB Part #
- C630168
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 16 16KB 2V~3.6V 3.8KB 48MHz 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1079
10+
$1.7828
30+
$1.5801
100+
$1.3709
500+
$1.2760
1000+
$1.2358
Welcome back, may I help you?