This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVR16DD28-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
AVR16DD28-I/SO
JLCPCB Part #
C6508917
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1.8V~5.5V 10bit 12bit 16KB 22 24MHz 256Byte 2KB 8 Bit AVR Built-in+External FLASH SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3090
189+ $1.3214
513+ $1.2764
999+ $1.2555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons