
* Images are for reference only
ATXMEGA64C3-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64C3-AN
- JLCPCB Part #
- C610441
- Package
- TQFP-64(14x14)
- Description
- -40℃~+105℃ 1.6V~3.6V 12bit 2KB 32MHz 4KB 50 64KB 8/16 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8831
10+
$3.3290
30+
$3.0005
100+
$2.6671
500+
$2.5141
1000+
$2.4449
Related Products
Welcome back, may I help you?