
* Images are for reference only
ATXMEGA64A4U-MHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA64A4U-MHR
- JLCPCB Part #
- C2052915
- Package
- QFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 2KB 32MHz 34 4KB 64KB 8/16 Bit AVR Built-in FLASH Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Hardware CRC、Programmable watchdog、Calendar function QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2548
200+
$2.0342
500+
$1.9620
1000+
$1.9266
Related Products
Welcome back, may I help you?