
* Images are for reference only
ATXMEGA192A3-MH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA192A3-MH
- JLCPCB Part #
- C614673
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 12bit 16KB 192KB 2KB 32MHz 50 8/16 Bit AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8002
260+
$3.7929
520+
$3.6592
1040+
$3.5948
Related Products
Welcome back, may I help you?