
* Images are for reference only
SY100EP14UK4G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EP14UK4G
- JLCPCB Part #
- C638714
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2.37V~5.5V 2GHz 5 Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2319
10+
$2.7792
30+
$2.5094
74+
$2.2365
518+
$2.1113
1480+
$2.0551
Related Products
Welcome back, may I help you?