
* Images are for reference only
ATXMEGA16D4-MH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA16D4-MH
- JLCPCB Part #
- C177176
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 16KB 1KB 2KB 32MHz 34 8/16 Bit AVR Built-in FLASH VQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 360
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2419
10+
$1.9182
30+
$1.7169
100+
$1.5091
360+
$1.4157
1080+
$1.3755
2160+
$1.3593
3960+
$1.3481
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?