
* Images are for reference only
ATWINC1510-MR210UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATWINC1510-MR210UB
- JLCPCB Part #
- C6508792
- Package
- SMD
- Description
- -40℃~+85℃ -98dBm 19.5dBm 2.4GHz 294mA 3V~4.2V 52.5mA ATWINC1510B UART、SPI SMD WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$15.5449
10+
$15.1708
Related Products
Welcome back, may I help you?