
* Images are for reference only
ATTINY88-12AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY88-12AU
- JLCPCB Part #
- C3225561
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12MHz 28 512Byte 64Byte 8 Bit 8KB AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5446
200+
$0.5992
500+
$0.5766
1000+
$0.5670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?