This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY88-15AZ

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY88-15AZ
JLCPCB Part #
C3225600
Package
VFQFPN-32(5x5)
Description
-40℃~+125℃ 16MHz 2.7V~5.5V 28 512Byte 64Byte 8 Bit 8KB AVR Built-in FLASH VFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4276
200+ $0.9393
500+ $0.9072
1000+ $0.8911
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons