This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY87-XUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY87-XUR
JLCPCB Part #
C610578
Package
TSSOP-20
Description
-40℃~+85℃ 1.8V~5.5V 10bit 16 16MHz 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $2.9136
10+ $2.8335
30+ $2.7790
100+ $2.7245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons