
* Images are for reference only
ATTINY84A-MMHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY84A-MMHR
- JLCPCB Part #
- C2052920
- Package
- VQFN-20-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12 20MHz 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH VQFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7033
10+
$0.6888
30+
$0.6792
100+
$0.6679
Related Products
Welcome back, may I help you?