
* Images are for reference only
PIC18LF24K22-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF24K22-I/MV
- JLCPCB Part #
- C219571
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16KB 24 256Byte 64MHz 768Byte 8 Bit Built-in FLASH PIC QFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2732
10+
$1.2475
30+
$1.2283
100+
$1.2106
Related Products
Welcome back, may I help you?