This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY824-XU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY824-XU
JLCPCB Part #
C5227758
Package
TSSOP-14
Description
-40℃~+85℃ 1.8V~5.5V 12 128Byte 12bit 1KB 20MHz 8 Bit 8KB AVR Built-in FLASH TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons