
* Images are for reference only
ATTINY814-SSF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY814-SSF
- JLCPCB Part #
- C614848
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 512Byte 8 Bit 8KB 8bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 567
In-stock Item Pricing
Qty Unit Price
1+
$2.0473
10+
$1.7235
30+
$1.5222
100+
$1.3144
500+
$1.2210
1000+
$1.1807
Related Products
Welcome back, may I help you?