
* Images are for reference only
ATTINY5-TS8R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY5-TS8R
- JLCPCB Part #
- C616340
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.8V~5.5V 10MHz 32Byte 4 512Byte 8 Bit 8bit AVR Built-in FLASH SOT-23-6 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8347
10+
$0.6720
30+
$0.5898
100+
$0.5092
500+
$0.4609
1000+
$0.4367
Related Products
Welcome back, may I help you?