
* Images are for reference only
ATTINY44A-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY44A-MF
- JLCPCB Part #
- C614143
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 12 20MHz 256Byte 256Byte 4KB 8 Bit AVR Built-in FLASH QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0296
10+
$1.7155
30+
$1.5206
100+
$1.3192
490+
$1.2290
980+
$1.1904
Related Products
Welcome back, may I help you?