This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY44-15SSZ

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY44-15SSZ
JLCPCB Part #
C3234282
Package
SOIC-14
Description
-40℃~+125℃ 10bit 12 16MHz 2.7V~5.5V 256Byte 256Byte 4KB 8 Bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3457
200+ $0.9088
500+ $0.8766
1000+ $0.8606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons