
* Images are for reference only
MCP2025-500E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2025-500E/SN
- JLCPCB Part #
- C635947
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 175mV 20Kbps 6V~18V 8uA Half-Duplex Transceiver ±8kV 热关断保护、总线故障保护、局部唤醒、总线唤醒、低功耗模式、TXD超时保护、斜率控制 SOIC-8 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1675
10+
$2.1193
30+
$2.0872
100+
$1.9539
Related Products
Welcome back, may I help you?