
* Images are for reference only
ATTINY43U-SUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY43U-SUR
- JLCPCB Part #
- C2054651
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 256Byte 4KB 64Byte 8 Bit 8MHz AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6505
10+
$1.3952
30+
$1.2363
100+
$1.0741
500+
$1.0003
1000+
$0.9682
Related Products
Welcome back, may I help you?