This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATTINY427-MUR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATTINY427-MUR
JLCPCB Part #
C3219939
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 1.8V~5.5V 128Byte 12bit 20MHz 22 4KB 512Byte 8 Bit AVR Built-in FLASH VQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1110
200+ $0.4303
500+ $0.4159
1000+ $0.4078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons