
* Images are for reference only
ATTINY404-SSFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY404-SSFR
- JLCPCB Part #
- C614872
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10bit 12 128Byte 16MHz 2.7V~5.5V 256Byte 4KB 8 Bit AVR Built-in FLASH SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1602
10+
$0.9588
30+
$0.8492
100+
$0.7235
500+
$0.6687
1000+
$0.6430
Related Products
Welcome back, may I help you?