
* Images are for reference only
DSC6111JE1A-PROGRAMMABLE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC6111JE1A-PROGRAMMABLE
- JLCPCB Part #
- C5712080
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 1.71V~3.63V 100MHz 3mA CMOS SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8335
200+
$5.5209
500+
$5.3363
1000+
$5.2448
Welcome back, may I help you?