
* Images are for reference only
ATTINY3217-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY3217-MF
- JLCPCB Part #
- C614166
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 16MHz 2.7V~5.5V 22 256Byte 2KB 32KB 8 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Touch function、Window watchdog (WWDG) WQFN-24-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9556
10+
$0.7686
30+
$0.6752
100+
$0.5833
490+
$0.5286
980+
$0.4996
Related Products
Welcome back, may I help you?