
* Images are for reference only
ATTINY26-16PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY26-16PI
- JLCPCB Part #
- C3231737
- Package
- PDIP-20
- Description
- -40℃~+85℃ 10bit 128Byte 128Byte 16 16MHz 2KB 4.5V~5.5V 8 Bit AVR Built-in FLASH PDIP-20 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7973
200+
$0.6951
500+
$0.6710
1000+
$0.6597
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?