
* Images are for reference only
ATTINY26-16MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY26-16MU
- JLCPCB Part #
- C219086
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 128Byte 128Byte 16 16MHz 2KB 4.5V~5.5V 8 Bit AVR Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
10+
$1.1721
30+
$1.1544
100+
$1.1367
Related Products
Welcome back, may I help you?